Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-928
- Mfr. Part No.:
- 16921960.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,572.68
(exc. VAT)
PHP123,841.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,572.68 |
*price indicative
- RS Stock No.:
- 659-928
- Mfr. Part No.:
- 16921960.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5-drawer cabinet is designed to provide a functional and stylish workspace solution. This robust unit features a sturdy steel channel pedestal leg paired with a durable 30mm lino worktop, ensuring both stability and a practical surface for various tasks. The generous dimensions of 2000x600x930mm make it an ideal choice for professionals in need of a reliable workstation. The 5-drawer cabinet offers ample storage, with high-capacity extension slides ensuring easy access to tools and equipment. Finished in a striking crimson red with light grey accents, it not only enhances productivity but also adds a touch of modern design to any environment. Suitable for various settings, this workbench is a blend of utility and aesthetic appeal.
Robust construction with a steel channel pedestal leg for enhanced stability
Spacious 30mm lino worktop suitable for a variety of tasks
Ample storage provided by the 5 drawer configuration
Stylish finish in durable powder coat paint in RAL 3004 crimson red and RAL 7035 light grey
Dimensions of 2000x600x930mm ideal for an efficient workspace
Designed for easy organisation and accessibility of tools and equipment
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
