Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- RS Stock No.:
- 659-894
- Mfr. Part No.:
- 16922329.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,685.09
(exc. VAT)
PHP66,847.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,685.09 |
*price indicative
- RS Stock No.:
- 659-894
- Mfr. Part No.:
- 16922329.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cantilever Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Robust Steel | |
| Length | 2m | |
| Width | 800mm | |
| Height | 780mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cantilever Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Robust Steel | ||
Length 2m | ||
Width 800mm | ||
Height 780mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso cantilever bench is an exceptional workspace solution designed to enhance productivity and organisation in any environment. Crafted with a robust steel channel framework, this versatile bench offers a resilient worktop made from 20mm MFC laminate, ensuring both durability and style. With clear front access, users can easily navigate their workspace while optional storage units provide additional support for maintaining a tidy area. Finished in a sophisticated RAL 7035 light grey powder coat, the bench harmoniously fits into various settings, making it an ideal choice for workshops, laboratories, or offices. Its generous dimensions and significant load capacity of 55.15kg make it a robust addition that meets diverse operational needs.
Robust steel channel framework ensures exceptional structural integrity
20mm MFC laminate worktop offers durability and an easy to clean surface
Clear front access enhances usability and convenience for stored items
Optional storage units available for enhanced workspace organisation
Finished in a durable, powder coated RAL 7035 light grey for a contemporary aesthetic
Generous dimensions provide ample workspace while maintaining a compact footprint
Related links
- Bott Robust Steel Workbench, 780 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 800mm x 1.5 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 2 m
- Bott Robust Steel Workbench, 780 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Robust Steel Workbench, 930 mm x 600mm x 2 m
