Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-736
- Mfr. Part No.:
- 16921910.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,580.31
(exc. VAT)
PHP110,409.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP98,580.31 |
*price indicative
- RS Stock No.:
- 659-736
- Mfr. Part No.:
- 16921910.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 5 drawer cabinet is designed for both functionality and durability in professional workspace environments. This sturdy unit is supported by robust, steel channel pedestal legs and features a spacious 30mm linoleum worktop, providing a solid workspace for various tasks. The cabinet, finished in a sleek powder coat paint in a contemporary light grey and anthracite grey, offers ample storage with its five carefully designed drawers, ensuring efficiency and organisation in your workspace. Measuring 1500mm in width, 600mm in depth, and 930mm in height, this versatile bench is ideal for workshops or factories, blending strength with practicality to meet your needs.
Robust steel construction ensures long lasting durability
Five drawers provide ample storage space for tools and supplies
Powder coated finish offers enhanced protection against wear and tear
Stylish colour scheme combining RAL 7035 light grey and RAL 7016 anthracite grey adds a modern touch to any workspace
Designed for a uniform load capacity of 75kg per drawer, ensuring reliable performance
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
