Bott Portable Steel Workbench, 200kg Max Load, 930 mm x 600mm x 700 mm
- RS Stock No.:
- 659-648
- Mfr. Part No.:
- 16922201.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP60,175.40
(exc. VAT)
PHP67,396.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,175.40 |
*price indicative
- RS Stock No.:
- 659-648
- Mfr. Part No.:
- 16922201.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Workstand | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 200kg | |
| Length | 700mm | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Workstand | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 200kg | ||
Length 700mm | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile work stand with a single drawer cabinet is an essential storage solution designed for versatility and robust functionality. Perfectly suited for busy workshops or industrial settings, this work stand boasts a sturdy steel channel framework complemented by 100mm diameter castors for easy mobility. The 30mm lino worktop provides a durable surface for various tasks, while the spacious cabinet, measuring 525x550x250mm, boasts a well-structured interior, featuring a drawer with 100% extension slides that can handle a load of up to 75kg. Finished in a stylish and long-lasting powder coat paint in RAL 7035 light grey, this work stand seamlessly combines modern aesthetics with practical utility, making it a reliable addition to any workspace.
Robust steel channel framework ensures maximum stability and durability
100mm castors facilitate effortless movement around the workspace
30mm lino worktop provides a resilient surface for various tasks
Cabinet dimensions are optimised for efficient storage without sacrificing space
Drawer load capacity of 75kg accommodates heavy tools and materials
Stylish powder coated finish enhances aesthetics while protecting against wear
Compact design allows for space efficient placement in tight areas
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 700 mm
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
