Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2000 mm
- RS Stock No.:
- 659-283
- Mfr. Part No.:
- 16921954.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,467.00
(exc. VAT)
PHP114,763.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,467.00 |
*price indicative
- RS Stock No.:
- 659-283
- Mfr. Part No.:
- 16921954.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2000mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2000mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is a robust workspace solution designed for enduring functionality. Featuring a strong steel channel pedestal leg and a versatile multiplex wood worktop, this bench is tailored for efficiency in demanding environments. With a generous cabinet size of 800x550x900mm and a total worktop dimension of 2000x600x930mm, it provides ample space for tools and projects. The 7-drawer configuration, comprising varying heights and 100% extension slides, enhances accessibility and organisation. Finished in durable powder-coated paint, the combination of RAL 7035 light grey and RAL 7016 anthracite grey offers not only aesthetic appeal but also long-lasting resilience.
Constructed from powder coated sheet steel for durability
7 drawers with varying heights optimise storage for different tools and components
Designed with a sturdy pedestal leg for enhanced stability
Capable of supporting heavy loads with a drawer capacity of up to 75kg
Finished in appealing light and dark grey tones to complement any workspace
Ample workspace provided by a multiplex wood worktop that measures 2000mm wide
Compact dimensions tailored for efficient use in tight spaces
Related links
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
