Bott Portable Steel Workbench, 75kg Max Load, 930 mm x 600mm x 1 m
- RS Stock No.:
- 659-224
- Mfr. Part No.:
- 16922801.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,907.24
(exc. VAT)
PHP78,296.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,907.24 |
*price indicative
- RS Stock No.:
- 659-224
- Mfr. Part No.:
- 16922801.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Welded Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 1m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Welded Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 1m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso mobile welded bench with a single drawer cabinet is designed for robust utility in various work environments. This bench combines a strong, tubular steel frame with a sleek, functional design, featuring a 20mm multiplex wood worktop that provides ample workspace. The integrated drawer, designed with 100% extension slides and a load capacity of 75kg, ensures easy access to tools and accessories. Available in a sophisticated light grey powder coat finish, this workbench not only enhances workspace organisation but also adds a touch of elegance, making it ideal for both industrial and commercial settings. Delivered fully assembled, it is ready to use straight out of the box, significantly reducing setup time and enhancing productivity.
Robust tubular and folded steel framework offers exceptional durability
20mm multiplex wood worktop provides a sturdy surface for various tasks
Fully assembled upon delivery for immediate use, saving time and effort
Drawer load capacity of 75kg ensures it can hold a substantial amount of tools
Finished in a durable, powder coated light grey for a professional appearance
Compact dimensions make it suitable for tight spaces while maintaining functionality
Adding a full depth base shelf enhances storage options underneath the workspace
125mm diameter castors provide mobility, allowing easy repositioning of the bench
Related links
- Bott Portable Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Portable Steel Workbench 910 mm x 600mm x 1 m
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 600mm x 700 mm
- Bott Steel Workbench 930 mm x 600mm x 1 m
- Bott Portable Steel Workbench 930 mm x 1m x 600 mm
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
