Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-165
- Mfr. Part No.:
- 16921961.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,042.90
(exc. VAT)
PHP134,448.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,042.90 |
*price indicative
- RS Stock No.:
- 659-165
- Mfr. Part No.:
- 16921961.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is designed to elevate your workspace with its robust structure and smart functionality. This versatile piece features a sturdy steel channel pedestal leg, combining durability with stylish design elements like the powder-coated finish available in both anthracite grey and light grey. The expansive worktop, measuring 2000x600mm, provides ample space for various tasks, while the intelligent drawer configuration allows for efficient organisation. Each drawer is equipped with 100% extension slides, ensuring easy access to tools and materials. Crafted for both performance and aesthetics, this bench is the ideal solution for professionals seeking a reliable and attractive workspace.
Robust steel channel pedestal leg for enhanced stability
Generous 30mm lino worktop, perfect for a variety of tasks
7 drawers with a versatile configuration for optimal storage
Finished in a resilient powder coat, ensuring durability
Available in stylish RAL 7035 light grey and RAL 7016 anthracite grey
Heavy duty drawer load capacity of up to 75kg
Compact dimensions enable fitting into various workspace layouts
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
