Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 658-850
- Mfr. Part No.:
- 16921912.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,730.74
(exc. VAT)
PHP96,018.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,730.74 |
*price indicative
- RS Stock No.:
- 658-850
- Mfr. Part No.:
- 16921912.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench is a robust and versatile workstation designed for efficiency and durability in commercial environments. Featuring a sturdy steel channel pedestal leg, this bench boasts a spacious 30mm lino worktop, ideal for various tasks. The integrated drawer-door cabinet is thoughtfully designed with two drawers that offer ample storage, accommodating tools and supplies with ease. The elegant design embraces a light grey and crimson red colour scheme, ensuring the unit not only serves a functional purpose but also enhances the aesthetics of any workspace. Its dimensions and a generous load capacity make it an essential addition to workshops, garages or industrial settings, promoting an organised and productive environment.
Robust steel construction provides excellent durability and stability
Space efficient cabinet design includes an adjustable height, galvanised steel shelf
Classic powder coated finish in RAL 7035 light grey and RAL 3004 crimson red enhances durability
Generous worktop surface of 1500mm x 600mm accommodates a wide range of tasks
Designed with a plain door to maintain a sleek and professional appearance
Drawer load capacity of 75kg ensures reliable storage for tools and equipment
Compact dimensions facilitate placement in various workshop sizes
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
