Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- RS Stock No.:
- 904-481
- Mfr. Part No.:
- 2319644042
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP368.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP455.49
(exc. VAT)
PHP510.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP455.49 | PHP227.745 | - |
| 10 - 24 | PHP418.61 | PHP209.305 | PHP368.80 |
| 25 + | PHP378.04 | PHP189.02 | PHP1,936.25 |
*price indicative
- RS Stock No.:
- 904-481
- Mfr. Part No.:
- 2319644042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Micro-Lock Plus | |
| Series | 231964 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 450mm | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Micro-Lock Plus | ||
Series 231964 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 450mm | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly designed for efficient wire-to-board connections, featuring a robust and Compact configuration suited for various electronic applications.
Current capacity of 3.0A per contact for reliable performance
Supports a maximum voltage of 125V AC (RMS)/DC, enhancing compatibility
Constructed with Durable copper alloy for superior conductivity
Robust polyester resin ensures longevity and resilience
Designed for dual-ended connectors to simplify installation
Black colour provides a sleek, professional appearance
Crimp or compression termination Interface for versatile connectivity
450.00mm cable length accommodates varied installation needs
Related links
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 50 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 600 mm
