Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 904-477
- Mfr. Part No.:
- 2319642082
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP655.57
(exc. VAT)
PHP734.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP655.57 | PHP327.785 |
| 10 - 24 | PHP603.01 | PHP301.505 |
| 25 + | PHP544.00 | PHP272.00 |
*price indicative
- RS Stock No.:
- 904-477
- Mfr. Part No.:
- 2319642082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Series | 231964 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Series 231964 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is a reliable connection solution designed for seamless wire-to-board applications. It features female connectors that ensure a secure Interface within Compact electronic systems.
Current rating of 3.0A per contact for effective power distribution
Maximum voltage capacity of 125V AC (RMS)/DC ensures versatile application
Constructed with Durable black polyester resin for enhanced longevity
Compatible with 1.50mm pitch Micro-Lock Plus connectors for user flexibility
Designed for dual-ended configurations, facilitating straightforward installations
Related links
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
