Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 904-470
- Mfr. Part No.:
- 2319642022
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 85 units)*
PHP9,611.32
(exc. VAT)
PHP10,764.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP9,611.32 | PHP113.074 |
*price indicative
- RS Stock No.:
- 904-470
- Mfr. Part No.:
- 2319642022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Micro-Lock Plus | |
| Series | 231964 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Voltage | 125V ac/dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Micro-Lock Plus | ||
Series 231964 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Voltage 125V ac/dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex cable assembly offers a high-performance solution for connecting electronic components. Designed for seamless wire-to-board applications, this assembly ensures reliable connectivity in Compact spaces.
Supports a maximum current of 3.8A, ensuring robust electrical performance
Rated for up to 125V AC (RMS)/DC, providing versatility across various applications
Constructed with a 150.00mm length for optimal fit in confined areas
Features dual ended connectors for enhanced connectivity options
Black resin material adds durability while maintaining an aesthetically appealing look
Related links
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Lock Plus to 8 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
