Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP716.42

(exc. VAT)

PHP802.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP716.42PHP143.284
5 - 9PHP659.26PHP131.852
10 +PHP594.71PHP118.942

*price indicative

RS Stock No.:
904-471
Mfr. Part No.:
2319642022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Lock Plus

Product Type

Wire to Board Cable Assembly

Series

231964

Connector Type B

Micro-Lock Plus

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Jacket Material

Polyester

Cable Length

150mm

Voltage

125V ac/dc

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex cable assembly offers a high-performance solution for connecting electronic components. Designed for seamless wire-to-board applications, this assembly ensures reliable connectivity in Compact spaces.

Supports a maximum current of 3.8A, ensuring robust electrical performance

Rated for up to 125V AC (RMS)/DC, providing versatility across various applications

Constructed with a 150.00mm length for optimal fit in confined areas

Features dual ended connectors for enhanced connectivity options

Black resin material adds durability while maintaining an aesthetically appealing look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy