Molex 2 Way Female to 2 Way Unterminated Bare End Cable Assembly, 1 m
- RS Stock No.:
- 835-002
- Mfr. Part No.:
- 229450-1326
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,693.13
(exc. VAT)
PHP10,856.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,693.13 |
*price indicative
- RS Stock No.:
- 835-002
- Mfr. Part No.:
- 229450-1326
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 221960 | |
| Connector Type B | Bare End | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Unterminated | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 400V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 221960 | ||
Connector Type B Bare End | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Unterminated | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 400V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Rectangular cable assembly offers exceptional power distribution for heavy duty industrial and electronic systems. This high quality component provides a streamlined solution for direct panel integration.
Female to pigtail configuration
Single row structure
Two circuits
One meter length
Related links
- Molex 2 Way Female to 2 Way Unterminated Bare End Cable Assembly, 1000 mm
- Molex 2 Way Female to 2 Way Female Cable Assembly, 1000 mm
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 1 Way Female SW1 to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 mm
- Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1000 mm
- Molex 4 Way Female FAKRA Plug to 4 Way Female FAKRA Jack Cable Assembly, 1000 mm
- Molex 1 Way Female SW1 to 1 Way Male Pigtail Wire to Board Cable Assembly, 1000 mm
