Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Cable Assembly, 100 mm
- RS Stock No.:
- 817-247
- Mfr. Part No.:
- 45111-0406
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP27,206.87
(exc. VAT)
PHP30,471.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,206.87 | PHP272.069 |
*price indicative
- RS Stock No.:
- 817-247
- Mfr. Part No.:
- 45111-0406
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Cable Assembly | |
| Series | 45111 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 100mm | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Cable Assembly | ||
Series 45111 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 100mm | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is designed for high-performance signal and power transmission, featuring a reliable connection Ideal for various applications.
Current rating of 1.5A per contact ensures efficient power delivery
Maximum voltage capability of 50V AC/DC supports a range of applications
Constructed with copper alloy, ensuring durability and excellent conductivity
Related links
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Cable Assembly, 100 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 100 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 100 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 6 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 450 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Lock Plus to 4 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
