Molex 6 Way Female PicoSpox Female PicoSPOX Cable Assembly, 150 mm
- RS Stock No.:
- 798-930
- Mfr. Part No.:
- 218396-1062
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP35,321.86
(exc. VAT)
PHP39,560.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,321.86 | PHP353.219 |
*price indicative
- RS Stock No.:
- 798-930
- Mfr. Part No.:
- 218396-1062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoSpox | |
| Product Type | Cable Assembly | |
| Connector Type B | PicoSPOX | |
| Series | 218396 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Jacket Colour | Natural | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 250V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoSpox | ||
Product Type Cable Assembly | ||
Connector Type B PicoSPOX | ||
Series 218396 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Jacket Colour Natural | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 250V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- TH
The Molex Cable Assembly provides reliable connections for various electronic applications, ensuring robust data transfer and consistent power supply for enhanced device performance.
Offers robust construction for enhanced durability and reliability
Delivers superior electrical performance for efficient signal transmission
Facilitates easy installation with user-friendly design
Compatible with diverse connectors for versatile application use
Related links
- Molex 6 Way Female KK 396 Female KK 396 Cable Assembly, 150 mm
- Molex 6 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm
- Molex 6 Way Female PicoSpox to 6 Way PicoSPOX Wire to Board Cable, 50 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Zero Hachi to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit 3.0 Female Micro-Fit 3.0 Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
