Molex 6 Way Female Micro-Fit 3.0 Female Micro-Fit 3.0 Cable Assembly, 150 mm
- RS Stock No.:
- 798-922
- Mfr. Part No.:
- 214755-1061
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP19,320.53
(exc. VAT)
PHP21,638.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,320.53 | PHP386.411 |
*price indicative
- RS Stock No.:
- 798-922
- Mfr. Part No.:
- 214755-1061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Cable Assembly | |
| Series | 214755 | |
| Connector Type B | Micro-Fit 3.0 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 300V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Cable Assembly | ||
Series 214755 | ||
Connector Type B Micro-Fit 3.0 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 300V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly is a reliable solution designed for power and signal transmission. It features dual-ended connectors in a Compact 150.00mm length, Ideal for diverse applications.
Active status ensures availability for various applications
Constructed with 6 circuits for efficient connectivity
Black nylon resin provides durability in versatile environments
Offers a maximum current rating of 8.5A to support various needs
Compliant with EU RoHS and other environmental regulations for safety
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
