Molex 6 Way Female KK 396 Female Unterminated Cable Assembly, 150 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP313.50

(exc. VAT)

PHP351.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP313.50

*price indicative

RS Stock No.:
255-8976
Mfr. Part No.:
219665-1062
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

KK 396

Series

219665

Connector Type B

Unterminated

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

6

Jacket Colour

White

Jacket Material

Polyester

Cable Length

150mm

Standards/Approvals

RoHS

The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.

UL 11028 wire/cable

AWG 18 wire size

Made of brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy