Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- RS Stock No.:
- 796-433
- Mfr. Part No.:
- 36921-0502
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP27,848.58
(exc. VAT)
PHP31,190.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,848.58 | PHP556.972 |
*price indicative
- RS Stock No.:
- 796-433
- Mfr. Part No.:
- 36921-0502
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 396 | |
| Product Type | Wire | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V dc | |
| Standards/Approvals | IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 396 | ||
Product Type Wire | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V dc | ||
Standards/Approvals IPC 1752A Class D | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is designed for reliable power and signal transmission. Featuring a dual-ended connector configuration, this product ensures effective connectivity in various applications, including wire-to-board connections.
Provides a maximum current capacity of 13.0A per contact
Suitable for a maximum voltage of 600V DC
Constructed from copper alloy with tin plating for improved conductivity
Related links
- Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 1000 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm
