Molex Female Wire, 1 m
- RS Stock No.:
- 796-431
- Mfr. Part No.:
- 36921-0410
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP37,546.00
(exc. VAT)
PHP42,051.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP37,546.00 | PHP750.92 |
*price indicative
- RS Stock No.:
- 796-431
- Mfr. Part No.:
- 36921-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire | |
| Series | 36921 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Nylon | |
| Voltage | 600V dc | |
| Standards/Approvals | REACH SVHC Not Contained | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire | ||
Series 36921 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Nylon | ||
Voltage 600V dc | ||
Standards/Approvals REACH SVHC Not Contained | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly is designed to deliver reliable power and signal connections, featuring a 3.96mm pitch and dual-ended connectors that facilitate easy integration into various applications.
Supports a maximum current of 13.0A and voltage of 600V DC
Constructed with Durable copper alloy and nylon materials for enhanced longevity
Meets EU RoHS compliance standards, ensuring environmental safety
Comprises a cable length of 1000.00mm with four circuits for versatile application
Pegged as a discrete wire assembly, Ideal for wire-to-board connections
Related links
- Molex Male KK Plus 396 KK Plus 396 Wire, 1 m
- Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1 m
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1 m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 1 m
- Molex Female Mini-Fit Mini Fit Sr Wire, 1 m
