Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Power Cable Assembly, 46 mm

Subtotal (1 bag of 300 units)*

PHP19,544.28

(exc. VAT)

PHP21,889.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,544.28PHP65.148

*price indicative

RS Stock No.:
694-023
Mfr. Part No.:
68801-4593
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Flexi-Mate

Series

68801

Connector Type B

Flexi Mate

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Female

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

White

Jacket Material

Polyester

Cable Length

46mm

Voltage

500V

Standards/Approvals

EU RoHS

COO (Country of Origin):
CN
The Molex Flexi-Mate-to-Flexi-Mate Cable Assembly is a cutting-edge solution designed for LED board-to-board applications. Featuring a Compact design with a cable length of 46.00mm, this dual-ended connector assembly efficiently facilitates data and power transfer between boards, while its robust construction ensures reliable performance. With two circuits, the Flexi-Mate caters to a variety of applications, making it an indispensable component of modern electronic systems. Its low-halogen composition enhances compliance with environmental standards, ensuring safe use in diverse applications.

Dual-ended connector design facilitates seamless connectivity between modules

Constructed with copper alloy for superior electrical performance

Low-halogen status ensures compliance with environmental regulations

Rated for a maximum voltage of 500V, suitable for various electronics

Features a female-female gender configuration for versatile connectivity

Lightweight at just 1.100g for easy integration into devices

Manufactured from high-quality polyester resin, providing durability and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy