Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Power Cable Assembly, 350 mm
- RS Stock No.:
- 693-584
- Mfr. Part No.:
- 68801-4645
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP19,067.78
(exc. VAT)
PHP21,355.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,067.78 | PHP190.678 |
*price indicative
- RS Stock No.:
- 693-584
- Mfr. Part No.:
- 68801-4645
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Flexi-Mate | |
| Series | 68801 | |
| Connector Type B | Flexi Mate | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | White | |
| Cable Length | 350mm | |
| Jacket Material | Polyester | |
| Voltage | 500V | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Flexi-Mate | ||
Series 68801 | ||
Connector Type B Flexi Mate | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour White | ||
Cable Length 350mm | ||
Jacket Material Polyester | ||
Voltage 500V | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex Flexi-Mate-to-Ferrule Cable Assembly is expertly designed for LED driver-to-board applications, ensuring reliable connectivity with a cable length of 350.00mm. This assembly is particularly suited for board-to-board applications and features a single-ended connector configuration. With a maximum voltage rating of 500V, it effectively accommodates the demands of power and signal transmission. As a part of the 68801 series, this Flexi-Mate connector guarantees enhanced performance and secure connections in various electronic setups. Its robust design ensures durability, making it an Ideal choice for modern electronic assemblies.
Recognised for its strength in LED driver-to-board applications
Constructed with a white resin and copper alloy for optimal durability
Designed with a pitch of 3.70mm for precise connectivity
Accommodates up to 2 loaded circuits for versatile applications
Compliant with EU RoHS directives, ensuring environmentally responsible use
Related links
- Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Power Cable Assembly, 46 mm
- Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Wire to Board Cable, 115 mm
- Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Wire to Board Cable, 190 mm
- Molex 2 Way Female Flexi-Mate Unterminated Wire to Board Cable, 600 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 0.5 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
