Molex, 43020 Male Connector Housing, 3 mm Pitch, 8 Way, 2 Row Straight
- RS Stock No.:
- 814-743
- Mfr. Part No.:
- 43020-0811
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
PHP29,524.34
(exc. VAT)
PHP33,067.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,524.34 | PHP59.049 |
*price indicative
- RS Stock No.:
- 814-743
- Mfr. Part No.:
- 43020-0811
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| For Use With | Micro-Fit Male Crimp Terminal | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Housing Material | Nylon | |
| Series | 43020 | |
| Width | 200μm | |
| Length | 500μm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
For Use With Micro-Fit Male Crimp Terminal | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Housing Material Nylon | ||
Series 43020 | ||
Width 200μm | ||
Length 500μm | ||
- COO (Country of Origin):
- CN
The Molex connector housing is designed specifically for micro-fit applications, delivering superior performance with its dual row configuration and eight circuits for diverse electrical connections.
Constructed from black nylon for durability and resistance
Glow-wire capable, ensuring safety in high-temperature environments
Flammability rating of 94V-0 provides additional protection against fire hazards
Accommodates a maximum of eight circuits and two rows for efficient connections
Operates within a temperature range of -40° to +125°C for versatile usage
