Molex, 43020 Male Connector Housing, 3 mm Pitch, 20 Way, 2 Row Straight

Subtotal (1 pack of 200 units)*

PHP23,795.81

(exc. VAT)

PHP26,651.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,795.81PHP118.979

*price indicative

RS Stock No.:
814-746
Mfr. Part No.:
43020-2010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

20

Number of Rows

2

Pitch

3mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Micro-Fit Male Crimp Terminal

Orientation

Straight

Length

1.2mm

Standards/Approvals

UL

Width

200μm

Housing Material

Nylon

Series

43020

COO (Country of Origin):
CN
The Molex connector housing provides a robust and efficient solution for connecting dual-row circuits, ensuring reliability in demanding applications. Designed for easy panel mounting, it accommodates up to 20 circuits with a sleek black finish.

Active status ensures availability for ongoing projects

Constructed of nylon, offering durability and long-lasting performance

Glow-wire capable, meeting IEC flammability standards for safety

Utilises a 3.00mm pitch for precise connectivity

Includes packaging for effective transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy