Molex, 43020 Male Connector Housing, 3 mm Pitch, 10 Way, 2 Row Straight

Subtotal (1 pack of 1000 units)*

PHP40,099.67

(exc. VAT)

PHP44,911.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP40,099.67PHP40.10

*price indicative

RS Stock No.:
814-744
Mfr. Part No.:
43020-1008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

Connector Housing

Number of Rows

2

Pitch

3mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Micro-Fit Male Crimp Terminal

Orientation

Straight

Standards/Approvals

UL

Width

200μm

Length

600μm

Series

43020

Housing Material

Nylon

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Plug Housing is designed for efficient wire-to-wire connections, accommodating dual rows and up to 10 circuits within a Durable construction, ensuring reliability in various applications.

Composed of low-halogen, flame-retardant nylon for enhanced safety

Offers a reliable operating temperature range from -40° to +105°C

Equipped with panel mount ears for versatile installation

Supports a maximum of 10 circuits within a Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy