Molex, 43020 Male Connector Housing, 3 mm Pitch, 16 Way, 2 Row Straight

Subtotal (1 pack of 250 units)*

PHP19,634.74

(exc. VAT)

PHP21,990.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,634.74PHP78.539

*price indicative

RS Stock No.:
814-745
Mfr. Part No.:
43020-1611
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

16

Number of Rows

2

Pitch

3mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Micro-Fit Male Crimp Terminal

Orientation

Straight

Standards/Approvals

UL

Width

200μm

Housing Material

Nylon

Series

43020

Length

900μm

COO (Country of Origin):
CN
The Molex connector housing is designed for reliable connectivity in demanding applications. Its robust construction ensures durability while accommodating dual-row configurations with 16 circuits for versatile use.

Constructed from nylon with a flammability rating of 94V-0 for enhanced safety

Glow-wire capable, meeting stringent heat resistance standards

Features locking mechanisms for secure mating with compatible parts

Operates effectively within a temperature range of -40° to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy