Molex, 43020 Male Connector Housing, 3 mm Pitch, 8 Way, 2 Row Straight

Subtotal (1 pack of 500 units)*

PHP30,557.98

(exc. VAT)

PHP34,224.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,557.98PHP61.116

*price indicative

RS Stock No.:
814-741
Mfr. Part No.:
43020-0810
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

8

Number of Rows

2

Pitch

3mm

Connector Gender

Male

Mount Type

Panel Mount

For Use With

Micro-Fit Male Crimp Terminal

Orientation

Straight

Standards/Approvals

UL

Width

200μm

Series

43020

Housing Material

Nylon

Length

500μm

COO (Country of Origin):
CN
The Molex connector housing is a robust solution designed to ensure reliable wire-to-wire connections. It features an efficient dual-row structure with eight circuits for optimal performance in various applications.

Flammability rating of 94V-0 for enhanced safety

Manufactured from nylon, providing durability and resilience

Glow-wire capable, meeting stringent safety standards

Compatible with up to eight circuits for versatile connectivity

Panel mount ears allow for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy