Molex, 22-55 Female Housing, 2.54 mm Pitch, 22 Way, 2 Row Vertical
- RS Stock No.:
- 814-530
- Mfr. Part No.:
- 22-55-2221
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
PHP24,088.97
(exc. VAT)
PHP26,979.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,088.97 | PHP120.445 |
*price indicative
- RS Stock No.:
- 814-530
- Mfr. Part No.:
- 22-55-2221
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| For Use With | SL Female Terminals | |
| Orientation | Vertical | |
| Standards/Approvals | RoHS | |
| Width | 5.05mm | |
| Length | 27.9mm | |
| Series | 22-55 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Board | ||
For Use With SL Female Terminals | ||
Orientation Vertical | ||
Standards/Approvals RoHS | ||
Width 5.05mm | ||
Length 27.9mm | ||
Series 22-55 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- US
The Molex connector housing is designed for reliable wire-to-board applications, featuring a dual row, non-polarised design that accommodates up to 22 circuits, delivering effective connectivity in a Compact format.
Designed with a 2.54mm pitch for efficient connection
Constructed from Durable polyester resin, ensuring longevity
