Molex, 70450 Female Housing & Plug, 2.54 mm Pitch, 32 Way, 2 Row Straight
- RS Stock No.:
- 684-698
- Mfr. Part No.:
- 22-55-2321
- Manufacturer:
- Molex
N
Subtotal (1 bag of 120 units)*
PHP16,967.77
(exc. VAT)
PHP19,003.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,967.77 | PHP141.398 |
*price indicative
- RS Stock No.:
- 684-698
- Mfr. Part No.:
- 22-55-2321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Housing & Plug | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Series | 70450 | |
| Housing Material | Polyester | |
| Standards/Approvals | CHINA RoHS, CSA LR19980, IEC-62474, REACH, RoHS, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Housing & Plug | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Orientation Straight | ||
Series 70450 | ||
Housing Material Polyester | ||
Standards/Approvals CHINA RoHS, CSA LR19980, IEC-62474, REACH, RoHS, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Housing represents a pinnacle of precision engineering within connector housings, built to excel in signal and wire-to-board applications. Designed for reliability, this dual-row housing boasts a non-polarized configuration with an impressive capacity for up to 32 circuits. The robust black polyester construction not only assures durability but also compliance with stringent environmental standards. Its operating temperature range of -40° to +105°C makes it suitable for diverse applications, ensuring optimal performance across varying conditions. With its user-centric design and compatibility with multiple terminal variants, the SL Crimp Housing is a perfect solution for modern connectivity needs.
Compliant with EU RoHS standards, demonstrating environmental responsibility
Mates seamlessly with various low-profile headers, expanding compatibility
Ideal for signal applications, making it versatile for numerous projects
Features a weight of 2.800g, designed for practical handling and installation
