Molex, 22-55 Female Housing, 2.54 mm Pitch, 12 Way, 2 Row Vertical

Subtotal (1 pack of 250 units)*

PHP23,129.36

(exc. VAT)

PHP25,904.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,129.36PHP92.517

*price indicative

RS Stock No.:
814-529
Mfr. Part No.:
22-55-2122
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Housing

Number of Contacts

12

Number of Rows

2

Pitch

2.54mm

Connector Gender

Female

Mount Type

Board

For Use With

SL Female Terminals

Orientation

Vertical

Series

22-55

Width

5.05mm

Housing Material

Polyester

Length

15.21mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex connector housing is designed for wire-to-board applications, offering a secure connection with a dual-row design and a 2.54mm pitch for efficient signal transmission.

Constructed from black polyester for durability

Supports a maximum of 12 circuits for versatile connectivity

Temperature range of -40°C to +105°C for broad operational use

Breakaway design prevents damage during disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy