Molex, 22-55 Female Housing, 2.54 mm Pitch, 28 Way, 2 Row Vertical

Subtotal (1 pack of 200 units)*

PHP34,911.60

(exc. VAT)

PHP39,100.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,911.60PHP174.558

*price indicative

RS Stock No.:
814-531
Mfr. Part No.:
22-55-2282
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Housing

Number of Contacts

28

Number of Rows

2

Pitch

2.54mm

Connector Gender

Female

Mount Type

Board

For Use With

SL Female Terminals

Orientation

Vertical

Series

22-55

Length

35.53mm

Standards/Approvals

RoHS

Width

5.05mm

Housing Material

Polyester

COO (Country of Origin):
MY
The Molex connector housing is a reliable solution is designed for signal and wire-to-board applications. Featuring dual row connections and a polarized design, it supports up to 28 circuits in a robust, black polyester construction.

Constructed from Durable polyester resin for enhanced longevity

Supports a practical temperature range of -40° to +105°C

Two-row configuration allows for efficient circuit integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy