Molex, 70066 Female Housing, 2.54 mm Pitch, 22 Way, 1 Row Straight
- RS Stock No.:
- 795-263
- Mfr. Part No.:
- 50-57-9422
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP22,732.06
(exc. VAT)
PHP25,459.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,732.06 | PHP227.321 |
*price indicative
- RS Stock No.:
- 795-263
- Mfr. Part No.:
- 50-57-9422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Housing | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| For Use With | Housings | |
| Orientation | Straight | |
| Series | 70066 | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Housing | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
For Use With Housings | ||
Orientation Straight | ||
Series 70066 | ||
Standards/Approvals RoHS | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- MY
The Molex Connector housing is designed for reliable signal transitions in wire-to-board applications, featuring 22 circuits and a robust black polyester alloy construction. Ideal for power and data management in diverse environments.
Constructed from Durable black polyester alloy for long-lasting performance
Withstands operating temperatures from -40° to +105°C
Features 94V-0 flammability rating for enhanced safety
Compact design with a 2.54mm pitch, optimising space utilisation
Suitable for both panel and surface mount configurations
Keying and locking features provide secure connections
