TE Connectivity, 1-2366600-8 Male Wire Housing & Plug, 2.7 mm Pitch, 8 Way, 3 Row Straight
- RS Stock No.:
- 785-523
- Mfr. Part No.:
- 1-2366600-8
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 200 units)*
PHP24,793.36
(exc. VAT)
PHP27,768.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,793.36 | PHP123.967 |
*price indicative
- RS Stock No.:
- 785-523
- Mfr. Part No.:
- 1-2366600-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Housing & Plug | |
| Number of Contacts | 8 | |
| Number of Rows | 3 | |
| Pitch | 2.7mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Series | 1-2366600-8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Housing & Plug | ||
Number of Contacts 8 | ||
Number of Rows 3 | ||
Pitch 2.7mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Series 1-2366600-8 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housing offers a robust solution for secure wire-to-wire connections in Compact applications. Its streamlined design ensures efficient integration into space-constrained environments commonly found in industrial machinery.
Compact size enhances connectivity within limited space
Robust design reduces the likelihood of connector interference and breakage
Audible locking mechanism ensures reliable connection
Simplified crimping process decreases installation time
Related links
- TE Connectivity 2.7 mm Pitch 2 Row Straight
- Molex 2.54 mm Pitch 1 Row Straight
- Molex 1.25 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
