Molex, 204223 Male Wire Housing & Plug, 1.25 mm Pitch, 8 Way, 1 Row Straight
- RS Stock No.:
- 816-205
- Mfr. Part No.:
- 204223-8008
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-205
- Mfr. Part No.:
- 204223-8008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Wire Housing & Plug | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Connector Gender | Male | |
| Mount Type | Wire-to-Wire | |
| For Use With | Wires | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | 204223 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Wire Housing & Plug | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Connector Gender Male | ||
Mount Type Wire-to-Wire | ||
For Use With Wires | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series 204223 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
The Molex connector housing is a reliable solution designed for power and signal applications. Its robust construction supports efficient connections across various circuits, suitable for demanding environments.
Active status ensures modern and reliable connectivity
Constructed from Durable nylon resin for enhanced longevity
Features an 8-circuit design while maintaining a Compact footprint
Operating temperature range from -40° to +105°C accommodates diverse applications
Low-Halogen compliant, offering an environmentally friendly option
