Molex, 204223 Male Connector Housing, 1.8 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 785-583
- Mfr. Part No.:
- 204223-4004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-583
- Mfr. Part No.:
- 204223-4004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | High Pressure Crimp Terminal | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Width | 15.3mm | |
| Length | 39.45mm | |
| Series | 204223 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With High Pressure Crimp Terminal | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Width 15.3mm | ||
Length 39.45mm | ||
Series 204223 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
The Molex Sealed plug assembly is designed to facilitate secure and reliable connections within electronic assemblies, enhancing the efficiency of power distribution and signal integrity in various applications.
Provides versatile connector options across multiple categories
Engineered for superior electrical performance under varying conditions
Designed to facilitate secure and efficient connections
Constructed from Durable materials to enhance longevity
