Molex, 204223 Female Connector Housing, 1.8 mm Pitch, 10 Way, 1 Row Straight
- RS Stock No.:
- 785-580
- Mfr. Part No.:
- 204223-1110
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP20,525.67
(exc. VAT)
PHP22,988.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,525.67 | PHP205.257 |
*price indicative
- RS Stock No.:
- 785-580
- Mfr. Part No.:
- 204223-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Squba Weather Cap | |
| Orientation | Straight | |
| Housing Material | Glass Filled Nylon | |
| Series | 204223 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Squba Weather Cap | ||
Orientation Straight | ||
Housing Material Glass Filled Nylon | ||
Series 204223 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Sealed plug assembly is designed to facilitate secure and reliable connections within electronic assemblies, enhancing the efficiency of power distribution and signal integrity in various applications.
Constructed with high-quality materials for enhanced durability
Features a 1.80mm pitch for efficient space utilisation
Comprises a single-row, 10 circuit housing for versatile connectivity
Designed with a voided circuit #10 for specific circuit requirements
