TE Connectivity, 1-2366600-6 Male Wire Housing & Plug, 2.7 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 785-522
- Mfr. Part No.:
- 1-2366600-6
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-522
- Mfr. Part No.:
- 1-2366600-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wire Housing & Plug | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.7mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Standards/Approvals | RoHS | |
| Series | 1-2366600-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wire Housing & Plug | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.7mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Standards/Approvals RoHS | ||
Series 1-2366600-6 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a Compact wire-to-wire solution designed for tight spaces in industrial applications. Its innovative design enhances reliability and ease of use in demanding environments.
80% smaller than the D1200 series, allowing for increased connectivity in limited spaces
Keying and locking features enhance reliability and minimise unintentional disconnections
Designed for easy mating and crimping, significantly reducing installation time
Applicable wire size from AWG #22 to #30 for versatile connectivity
Related links
- TE Connectivity 2.7 mm Pitch 3 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 5 mm Pitch 2 Row Straight
- TE Connectivity 2.5 mm Pitch 2 Row Straight
- TE Connectivity 5 mm Pitch 6 Row Straight
- Molex 1.25 mm Pitch 1 Row Straight
- Molex 2.5 mm Pitch 1 Row Straight
