Molex, 70066 Male Wire Housing & Plug, 2.54 mm Pitch, 8 Way, 1 Row Straight
- RS Stock No.:
- 816-183
- Mfr. Part No.:
- 50-57-9508
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
PHP25,668.28
(exc. VAT)
PHP28,748.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,668.28 | PHP51.337 |
*price indicative
- RS Stock No.:
- 816-183
- Mfr. Part No.:
- 50-57-9508
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Wire Housing & Plug | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Wire-to-Board | |
| For Use With | Wires | |
| Orientation | Straight | |
| Housing Material | Polyester | |
| Standards/Approvals | UL | |
| Series | 70066 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Wire Housing & Plug | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Wire-to-Board | ||
For Use With Wires | ||
Orientation Straight | ||
Housing Material Polyester | ||
Standards/Approvals UL | ||
Series 70066 | ||
- COO (Country of Origin):
- MY
The Molex connector housing is designed to provide a single row, polarised friction lock for secure wire-to-board connections. With 8 circuits, this housing ensures reliable electrical performance in various applications.
Active status for reliable performance in current applications
Constructed from a black polyester alloy, ensuring durability
Flammability rating of 94V-0 for enhanced safety
Supports a temperature range from -40° to +105°C for versatility
Stackable design allows for efficient space usage
Compatible with various headers for flexible connectivity
