Ohaus V41XWE6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 930-392
- Mfr. Part No.:
- 30035666
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP44,255.98
(exc. VAT)
PHP49,566.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,255.98 |
*price indicative
- RS Stock No.:
- 930-392
- Mfr. Part No.:
- 30035666
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LED | |
| Weigh Pan Width | 288mm | |
| Weigh Pan Height | 124mm | |
| Weigh Pan Length | 256mm | |
| Weighing Modes | Percentage Weighing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.9kg | |
| Model Number | V41XWE6T-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LED | ||
Weigh Pan Width 288mm | ||
Weigh Pan Height 124mm | ||
Weigh Pan Length 256mm | ||
Weighing Modes Percentage Weighing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 3.9kg | ||
Model Number V41XWE6T-M | ||
- COO (Country of Origin):
- CN
The Ohaus Compact bench scale delivers precision weighing for commercial applications, equipped with Advanced touchless operations and Durable construction suitable for both wet and dry environments.
Legal for Trade certifications ensure safe use in demanding environments
Touchless sensors and Rapid stabilization time optimise weighing productivity
Flow-thru design protects the scale from liquid damage in harsh settings
Knife-proof keypad withstands daily wear in food preparation applications
Related links
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41PWE15T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V12P6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41PWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V12P6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41XWE1501T-M Compact Balance Weighing Scale, 1.5kg Weight Capacity
- Adam Precision Balance Weighing Scale, 15kg Weight Capacity