Ohaus V41PWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 930-375
- Mfr. Part No.:
- 30035655
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP38,891.56
(exc. VAT)
PHP43,558.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,891.56 |
*price indicative
- RS Stock No.:
- 930-375
- Mfr. Part No.:
- 30035655
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LED | |
| Weighing Modes | Percentage Weighing | |
| Weigh Pan Length | 256mm | |
| Weigh Pan Width | 280mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 121mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3kg | |
| Standards/Approvals | CE | |
| Model Number | V41PWE6T-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LED | ||
Weighing Modes Percentage Weighing | ||
Weigh Pan Length 256mm | ||
Weigh Pan Width 280mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 121mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3kg | ||
Standards/Approvals CE | ||
Model Number V41PWE6T-M | ||
- COO (Country of Origin):
- CN
The Ohaus Compact bench scale delivers precision weighing for commercial applications, equipped with Advanced touchless operations and Durable construction suitable for both wet and dry environments.
Legal for Trade certifications ensure safe use in demanding environments
Touchless sensors and Rapid stabilization time optimise weighing productivity
Flow-thru design protects the scale from liquid damage in harsh settings
Knife-proof keypad withstands daily wear in food preparation applications
Related links
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V12P6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Adam CBX6000 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41PWE6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41PWE15T-M Compact Balance Weighing Scale, 15kg Weight Capacity