Ohaus V12P6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 930-400
- Mfr. Part No.:
- 30554439
- Manufacturer:
- Ohaus
N
Subtotal (1 unit)*
PHP17,750.15
(exc. VAT)
PHP19,880.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,750.15 |
*price indicative
- RS Stock No.:
- 930-400
- Mfr. Part No.:
- 30554439
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Weigh Pan Height | 122mm | |
| Weigh Pan Length | 270mm | |
| Weighing Modes | Basic Weighing | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Width | 260mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.5kg | |
| Standards/Approvals | CE | |
| Model Number | V12P6T-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Weigh Pan Height 122mm | ||
Weigh Pan Length 270mm | ||
Weighing Modes Basic Weighing | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Width 260mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.5kg | ||
Standards/Approvals CE | ||
Model Number V12P6T-M | ||
- COO (Country of Origin):
- CN
The Ohaus Compact bench scale offers precise food weighing with a dual display, designed for use in food-safe environments.
NSF certified design ensures compliance for food-safe use
Energy-efficient operation lasting up to 1,500 hours
Intuitive two-button system enhances user efficiency
Related links
- Ohaus V12P6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41PWE6T-M Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Adam CBX6000 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus V41XWE6T-M Compact Balance Weighing Scale, 15kg Weight Capacity
- Ohaus V41PWE15T-M Compact Balance Weighing Scale, 15kg Weight Capacity