Ohaus V41XWE1501T-M Compact Balance Weighing Scale, 1.5kg Weight Capacity
- RS Stock No.:
- 930-390
- Mfr. Part No.:
- 30035663
- Manufacturer:
- Ohaus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP44,255.98
(exc. VAT)
PHP49,566.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,255.98 |
*price indicative
- RS Stock No.:
- 930-390
- Mfr. Part No.:
- 30035663
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 1.5kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LED | |
| Weighing Modes | Percentage Weighing | |
| Weigh Pan Width | 288mm | |
| Weigh Pan Height | 124mm | |
| Weigh Pan Length | 256mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.9kg | |
| Standards/Approvals | CE | |
| Model Number | V41XWE1501T-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 1.5kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LED | ||
Weighing Modes Percentage Weighing | ||
Weigh Pan Width 288mm | ||
Weigh Pan Height 124mm | ||
Weigh Pan Length 256mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.9kg | ||
Standards/Approvals CE | ||
Model Number V41XWE1501T-M | ||
- COO (Country of Origin):
- CN
The Ohaus Compact bench scale delivers precision weighing for commercial applications, equipped with Advanced touchless operations and Durable construction suitable for both wet and dry environments.
Legal for Trade certifications ensure safe use in demanding environments
Touchless sensors and Rapid stabilization time optimise weighing productivity
Flow-thru design protects the scale from liquid damage in harsh settings
Knife-proof keypad withstands daily wear in food preparation applications
Related links
- Ohaus V41XWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Adam Precision Balance Weighing Scale, 1.5kg Weight Capacity
- Ohaus Europe GmbH V41PWE1501T Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus Europe GmbH V41PWE1501T-M Weighing Scale Weighing Scale, 1.5kg Weight Capacity
- Ohaus V22PWE1501T Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus RC31P1502 Counting Scale Counting Scale, 1.5kg Weight Capacity
- Ohaus R31P1502 Bench Bench Scale, 1.5kg Weight Capacity
- Ohaus V22XWE1501T Bench Bench Scale, 1.5kg Weight Capacity