Kern KFP 300V20M Platform Weighing Scale, 300kg Weight Capacity

N

Subtotal (1 unit)*

PHP48,388.26

(exc. VAT)

PHP54,194.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,388.26

*price indicative

RS Stock No.:
920-826
Mfr. Part No.:
KFP 300V20M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

300kg

Scale Type

Platform

Weighing Modes

g

Weigh Pan Height

139mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

500mm

Weigh Pan Width

650mm

Maximum Operating Temperature

40°C

Net Weight

19kg

Standards/Approvals

CE

Model Number

KFP 300V20M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale designed for weighing applications, featuring a robust stainless steel weighing plate and reliable load cell technology for accurate measurements.

Weighing capacity of 150 kg to 300 kg for versatile use

Readability of 10 g ensures precise weight measurements

IP65 protection rating offers resistance to dust and water splashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy