Kern KBP 300V20M Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 920-376
- Mfr. Part No.:
- KBP 300V20M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP38,710.61
(exc. VAT)
PHP43,355.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,710.61 |
*price indicative
- RS Stock No.:
- 920-376
- Mfr. Part No.:
- KBP 300V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 150mm | |
| Weigh Pan Length | 650mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 19kg | |
| Model Number | KBP 300V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Width 500mm | ||
Weighing Modes kg | ||
Weigh Pan Height 150mm | ||
Weigh Pan Length 650mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 19kg | ||
Model Number KBP 300V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precision weighing with robust construction, Ideal for various industrial and commercial applications.
Weighing capacity options of 150 kg and 300 kg provide versatility
Readability accuracy of 10 g enhances measurement precision
Durable weighing plate MADE of stainless steel ensures longevity
IP65 protection against dust and water splashes certifies hygienic use
Adjustable levelling feet facilitate stable operation on uneven surfaces
Net weight of approximately 19 kg allows for easy mobility
Related links
- Kern KFP 300V20M Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOS 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern KFP 300V30M Platform Weighing Scale, 300kg Weight Capacity
- Kern KFP 300V40M Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
