Kern KFP 300V30M Platform Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 863-562
- Mfr. Part No.:
- KFP 300V30M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP96,776.52
(exc. VAT)
PHP108,389.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,776.52 |
*price indicative
- RS Stock No.:
- 863-562
- Mfr. Part No.:
- KFP 300V30M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 300kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Width | 650mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 22kg | |
| Standards/Approvals | CE | |
| Model Number | KFP 300V30M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 300kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 139mm | ||
Weigh Pan Width 650mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Net Weight 22kg | ||
Standards/Approvals CE | ||
Model Number KFP 300V30M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale is a robust weighing solution crafted entirely from stainless steel, ensuring durability and reliability in various environments.
IP68 protection level for effective resistance against dust and water
Verification scale interval of 100 g for precise measurements
Single-cell construction ensures consistent performance across weights
Related links
- Kern KFP 300V20M Platform Weighing Scale, 300kg Weight Capacity
- Kern KFP 300V40M Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K5DL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOS 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern DE 300K50DL Platform Weighing Scale, 300kg Weight Capacity
- Kern KBP 300V20M Platform Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern EOE 300K100L Platform Weighing Scale, 300kg Weight Capacity
