Kern EOS 300K100XL Platform Weighing Scale, 300kg Weight Capacity

N

Subtotal (1 unit)*

PHP37,904.14

(exc. VAT)

PHP42,452.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,904.14

*price indicative

RS Stock No.:
908-354
Mfr. Part No.:
EOS 300K100XL
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

3.000

Parts Counting

Yes

Plug Type

AUS

Display Type

LCD

Weighing Modes

kg

Minimum Operating Temperature

5°C

Weigh Pan Height

58mm

Weigh Pan Length

950mm

Weigh Pan Width

500mm

Maximum Operating Temperature

35°C

Net Weight

19kg

Standards/Approvals

CE

Model Number

EOS 300K100XL

COO (Country of Origin):
CN
The Kern heavy duty parcel and veterinary platform scale designed for accurate and reliable weighing, featuring an extra-large stainless steel weighing plate suitable for various weighing tasks.

Weighing capacity of 300 kg ensures versatility for different items

Robust stainless steel weighing plate offers durability and easy cleaning

LCD display with backlight enhances visibility for convenient use

Auto-off function in mains and battery modes conserves energy

Four operational keys provide straightforward user interaction

Adjustable levelling feet ensure stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy