Kern FCB 12K-4 Bench Weighing Scale, 12kg Weight Capacity
- RS Stock No.:
- 920-687
- Mfr. Part No.:
- FCB 12K-4
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP26,613.54
(exc. VAT)
PHP29,807.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,613.54 |
*price indicative
- RS Stock No.:
- 920-687
- Mfr. Part No.:
- FCB 12K-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 12kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 120.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing | |
| Weigh Pan Width | 225mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 252mm | |
| Weigh Pan Height | 91mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.8kg | |
| Standards/Approvals | REACH | |
| Model Number | FCB 12K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 12kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 120.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes ct, dwt, ffa, g, gn, kg, lb, oz, pcs, Percentage Weighing | ||
Weigh Pan Width 225mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 252mm | ||
Weigh Pan Height 91mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.8kg | ||
Standards/Approvals REACH | ||
Model Number FCB 12K-4 | ||
- COO (Country of Origin):
- CN
The Kern check weighing and portioning scale designed for precise measurements in various settings. Its robust construction ensures reliability and accuracy, making it an Ideal choice for both industrial and laboratory use.
Weighing capacity of up to 12 kg for versatile applications
Advanced strain gauge weighing system for high precision
Resolution of 0.0001 kg ensuring detailed and accurate results
Related links
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Adam LBX12 Bench Weighing Scale, 12kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity
- Kern PNS 12000-1+C Precision Weighing Scale, 12kg Weight Capacity
- Kern PNS 12000-1 Precision Weighing Scale, 12kg Weight Capacity
- Kern EW 12000-1NM Platform Weighing Scale, 12kg Weight Capacity
- Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
