Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
- RS Stock No.:
- 205-9575
- Distrelec Article No.:
- 304-21-775
- Mfr. Part No.:
- EOC 10K-3A
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP37,730.26
(exc. VAT)
PHP42,257.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,730.26 |
*price indicative
- RS Stock No.:
- 205-9575
- Distrelec Article No.:
- 304-21-775
- Mfr. Part No.:
- EOC 10K-3A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 12kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Plug Type | EU, US, UK | |
| Display Type | LCD | |
| Weighing Modes | pcs, kg, g, oz, lb | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 110mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 5.2t | |
| Standards/Approvals | CE | |
| Model Number | EOC 10K-3A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 12kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Plug Type EU, US, UK | ||
Display Type LCD | ||
Weighing Modes pcs, kg, g, oz, lb | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 110mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 5.2t | ||
Standards/Approvals CE | ||
Model Number EOC 10K-3A | ||
- COO (Country of Origin):
- CN
The Kern platform scale EOC with maximum weighing capacity of 12kg, minimum readability of 1g is robust and high-resolution platform scale with practical flip/flop display device for greatest ease of use. It has level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result.
Percentage determination makes it possible to store a given weight value and to determine deviations from this target value
Practical flip/flop display device
Related links
- Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity
- Kern EW 12000-1NM Platform Weighing Scale, 12kg Weight Capacity
- Kern EOC 20K-3A Platform Weighing Scale, 24kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 10K-4 Electronic Weighing Weighing Scale, 15kg Weight Capacity
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern PNS 12000-1+C Precision Weighing Scale, 12kg Weight Capacity
