Kern EW 12000-1NM Platform Weighing Scale, 12kg Weight Capacity
- RS Stock No.:
- 908-356
- Mfr. Part No.:
- EW 12000-1NM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP71,775.92
(exc. VAT)
PHP80,389.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,775.92 |
*price indicative
- RS Stock No.:
- 908-356
- Mfr. Part No.:
- EW 12000-1NM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 12kg | |
| Scale Type | Platform | |
| Resolution | 120.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 75mm | |
| Weigh Pan Length | 180mm | |
| Weigh Pan Width | 160mm | |
| Weighing Modes | ct | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 3kg | |
| Standards/Approvals | CE | |
| Model Number | EW 12000-1NM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 12kg | ||
Scale Type Platform | ||
Resolution 120.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 75mm | ||
Weigh Pan Length 180mm | ||
Weigh Pan Width 160mm | ||
Weighing Modes ct | ||
Maximum Operating Temperature 30°C | ||
Net Weight 3kg | ||
Standards/Approvals CE | ||
Model Number EW 12000-1NM | ||
- COO (Country of Origin):
- JP
The Kern precision balance offers a robust tuning fork measuring system, ensuring accurate weight measurements up to 12,000 grams. Ideal for laboratory environments, it combines reliability with an easy-to-read LCD display.
Weighing capacity of 12,000 g for versatile applications
Readability of 0.1 g for precise measurements
Counting function simplifies inventory tasks
Robust plastic housing enhances durability in laboratory settings
Stabilisation time of just 3 seconds for quick readings
Adjustable levelling feet ensure accurate placement
Dual power options with AC adapter or rechargeable battery
Related links
- Kern DE 12K1A Platform Weighing Scale, 12kg Weight Capacity
- Kern EOC 10K-3A Platform Weighing Scale, 12kg Weight Capacity
- Kern PNS 12000-1+C Precision Weighing Scale, 12kg Weight Capacity
- Kern PNS 12000-1 Precision Weighing Scale, 12kg Weight Capacity
- Kern PNJ 12000-1M Precision Weighing Scale, 12kg Weight Capacity
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern FCB 12K-4 Bench Weighing Scale, 12kg Weight Capacity
