Adam LBX12 Bench Weighing Scale, 12kg Weight Capacity
- RS Stock No.:
- 224-7470
- Mfr. Part No.:
- LBX12+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP29,895.26
(exc. VAT)
PHP33,482.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,895.26 |
*price indicative
- RS Stock No.:
- 224-7470
- Mfr. Part No.:
- LBX12+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 12kg | |
| Scale Type | Bench | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Plug Type | Type I, Type C, 3-Pin (Global) | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 180mm | |
| Weigh Pan Length | 245mm | |
| Weigh Pan Height | 10mm | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | oz, kg, g, lb | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 4kg | |
| Model Number | LBX12 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 12kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Parts Counting Yes | ||
Plug Type Type I, Type C, 3-Pin (Global) | ||
Display Type LCD Backlight | ||
Weigh Pan Width 180mm | ||
Weigh Pan Length 245mm | ||
Weigh Pan Height 10mm | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes oz, kg, g, lb | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 4kg | ||
Model Number LBX12 | ||
The Adam Equipment Co Ltd Latitude (LBX) series is a compact bench scales provide excellent performance for quick, basic weighing, check weighing, and counting needs. Latitude (LBX) scales feature amber, green and red LEDs to indicate if a sample is under, within, or over the preset limits. Latitude (LBX) is ideal for catering, office, production, warehouse or field use, as it is powered by the included AC adapter or internal rechargeable battery. A fully charged battery operates for an impressive 240 hours, so you don't have to worry about losing power.
Vivid, backlit LCD easily visible in any lighting conditions.
Checkweighing LEDs clearly show under, over and acceptable limits.
Overload protection helps prevent damage to internal components.
Rugged construction stands up to industrial use.
Sealed keypa
Related links
- Adam LBX12 Bench Weighing Scale, 12kg Weight Capacity
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Kern FCB 12K-4 Bench Weighing Scale, 12kg Weight Capacity
- Adam LBX3 Bench Weighing Scale, 3kg Weight Capacity
- Adam GBK 32 Bench Weighing Scale, 32kg Weight Capacity
- Adam LBX6 Bench Weighing Scale, 6kg Weight Capacity
- Adam LBX30 Bench Weighing Scale, 30kg Weight Capacity
- Adam Precision Balance Weighing Scale, 12kg Weight Capacity
