Adam LBX30 Bench Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 224-7472
- Mfr. Part No.:
- LBX30+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP29,895.26
(exc. VAT)
PHP33,482.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,895.26 |
*price indicative
- RS Stock No.:
- 224-7472
- Mfr. Part No.:
- LBX30+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 5 g | |
| Parts Counting | Yes | |
| Plug Type | Type I, Type C, 3-Pin (Global) | |
| Display Type | LCD Backlight | |
| Weighing Modes | g, kg, lb, oz | |
| Weigh Pan Width | 180mm | |
| Weigh Pan Length | 245mm | |
| Weigh Pan Height | 10mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4kg | |
| Standards/Approvals | No | |
| Model Number | LBX30 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 5 g | ||
Parts Counting Yes | ||
Plug Type Type I, Type C, 3-Pin (Global) | ||
Display Type LCD Backlight | ||
Weighing Modes g, kg, lb, oz | ||
Weigh Pan Width 180mm | ||
Weigh Pan Length 245mm | ||
Weigh Pan Height 10mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4kg | ||
Standards/Approvals No | ||
Model Number LBX30 | ||
The Adam Equipment Co Ltd Latitude (LBX) series is a compact bench scales provide excellent performance for quick, basic weighing, check weighing, and counting needs. Latitude (LBX) scales feature amber, green and red LEDs to indicate if a sample is under, within, or over the preset limits. Latitude (LBX) is ideal for catering, office, production, warehouse or field use, as it is powered by the included AC adapter or internal rechargeable battery. A fully charged battery operates for an impressive 240 hours, so you don't have to worry about losing power.
Vivid, backlit LCD easily visible in any lighting conditions.
Checkweighing LEDs clearly show under, over and acceptable limits.
Overload protection helps prevent damage to internal components.
Rugged construction stands up to industrial use.
Sealed keypa
Related links
- Adam LBX30 Bench Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH Bench Weighing Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 30kg Weight Capacity
- Ohaus i-D33P30B1R1-M Bench Scale Weighing Scale, 30kg Weight Capacity
- Adam Bench Bench Scale, 30kg Weight Capacity
- Ohaus i-C52M30R Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus i-D33XW30C1R6-GB Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH Counting Weighing Scale, 30kg Weight Capacity
